
The MPM-05-12 DC/DC converter from Mean Well operates over a temperature range of -40°C to 60°C. It has a single output and function, with a 4-terminal configuration. The converter measures 25.4mm in width and 45.7mm in length, and is packaged in a JEDEC R-XDMA-P4 type. It can handle input voltages between 80V and 264V.
Mean Well MPM-05-12 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 25.4 |
| Length | 45.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well MPM-05-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.