The MPM-05-15 AC/DC power supply from Mean Well operates within a temperature range of -40°C to 60°C. It features a 4-terminal design and is packaged in the R-XDMA-P4 format. The supply accepts input voltages between 80V and 264V. It has a single output and a single function.
Mean Well MPM-05-15 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 25.4 |
| Length | 45.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well MPM-05-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.