
Board mount DC/DC converter, 5W, AC-DC regulated power supply module with a single output. Features a wide input voltage range of 80-264 VAC, operating temperature from -40°C to 60°C, and a hybrid design. This component utilizes a 4-terminal configuration with dual terminal positioning, housed in a JEDEC R-XDMA-P4 package measuring 45.7mm x 25.4mm.
Mean Well MPM-05-5 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 25.4 |
| Length | 45.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well MPM-05-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.