AC/DC Power Supply, single output, delivering 24V at 1.3A for a maximum of 31.2W. This regulated, encapsulated power supply features 4 pins and a screw terminal block for input. It boasts 90% typical efficiency, 4000VAC minimum isolation voltage, and operates across a wide temperature range from -40°C to 85°C. Suitable for medical applications, it offers 0.5% line and load regulation with a ±2% tolerance and 200mV maximum ripple and noise.
Mean Well MPM-30-24ST technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 31.2W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.75(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 200mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPM-30-24ST to view detailed technical specifications.
No datasheet is available for this part.