Single-output AC/DC power supply delivering 15V at 3.3A, with a maximum output power of 49.5W. This regulated, encapsulated power supply features a 6-pin configuration and screw terminal block for input. It operates across a wide temperature range of -30°C to 80°C and offers 92.5% typical efficiency, with 4000VAC minimum isolation voltage. Suitable for medical applications, it provides 0.5% line and load regulation, with a tolerance of ±2% and 120mV maximum ripple & noise.
Mean Well MPM-45-15ST technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 3.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 49.5W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 92.5(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.2(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPM-45-15ST to view detailed technical specifications.
No datasheet is available for this part.