AC/DC Power Supply, single output, delivering 5V at 8.8A for a maximum of 44W. This encapsulated, regulated power supply features 4-pin PC pin input and fixed output, with a tolerance of ±2% and ripple/noise of 80mV(Max). Operating efficiently at 88% typical, it offers 4000VAC minimum isolation and a wide temperature range of -30°C to 80°C, suitable for medical applications.
Mean Well MPM-45-5 technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 8.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 44W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.2(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 80mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPM-45-5 to view detailed technical specifications.
No datasheet is available for this part.