Single-output AC/DC power supply delivering 15V at 4.77A, with a maximum output power of 71.6W. This regulated, encapsulated power supply features a 3-year warranty and operates with a typical AC input voltage of 110/230V. It offers high efficiency up to 92.5% and a minimum isolation voltage of 4000VAC, suitable for medical applications. Operating temperature range is -30°C to 80°C, with line and load regulation at 0.5%.
Mean Well MPM-65-15ST technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 4.77A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 71.6W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 92.5(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPM-65-15ST to view detailed technical specifications.
No datasheet is available for this part.