55W AC/DC Power Supply, single output, 5V at 11A. This regulated, encapsulated power supply features 86.5% typical efficiency and a 4000VAC minimum isolation voltage. Operating across a -30°C to 80°C temperature range, it offers 0.5% line regulation and 1% load regulation, with a tolerance of ±2% and 80mV maximum ripple and noise. Designed for medical applications, it utilizes screw terminal blocks for input and has a 6-pin configuration.
Mean Well MPM-65-5ST technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 11A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 55W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 86.5(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 80mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPM-65-5ST to view detailed technical specifications.
No datasheet is available for this part.