AC/DC Power Supply, single output, 12V at 7.37A, delivering 88.4W maximum output power. This regulated, encapsulated power supply features a 6-pin configuration with screw terminal block input. It operates with typical AC input voltages of 110V or 230V, boasting 92% efficiency and a minimum isolation voltage of 4000VAC. Designed for medical applications, it offers line regulation of 0.5% and load regulation of 1%, with a tolerance of ±2% and ripple/noise of 120mV maximum. Operating temperature range is -30°C to 80°C.
Mean Well MPM-90-12ST technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 7.37A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 88.4W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.9(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPM-90-12ST to view detailed technical specifications.
No datasheet is available for this part.