AC/DC Power Supply, single output, delivering 15V at 6.23A for a maximum of 93.5W. This encapsulated, regulated power supply features 92.5% typical efficiency and 4000VAC minimum isolation voltage. Operating across a -30°C to 80°C temperature range, it offers ±0.5% line and load regulation with a maximum ripple and noise of 150mV. Designed for medical applications, it utilizes PC pins for input connection.
Mean Well MPM-90-15 technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 6.23A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 93.5W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 92.5(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.9(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPM-90-15 to view detailed technical specifications.
No datasheet is available for this part.