AC/DC Power Supply, single output, delivering 24V at 4.13A for a maximum of 99W. This regulated, encapsulated power supply features 93% typical efficiency and a wide operating temperature range of -30°C to 80°C. It offers 4000VAC minimum isolation voltage and is suitable for medical applications. Line and load regulation are both 0.5%, with a tolerance of ±2% and a maximum ripple and noise of 200mV.
Mean Well MPM-90-24 technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.13A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 99W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 93(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.9(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 200mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPM-90-24 to view detailed technical specifications.
No datasheet is available for this part.