AC/DC Power Supply, single output, 48V, 2.07A, 99.2W. Features encapsulated, regulated output with 0.5% line and load regulation, and ±2% tolerance. Operates from 110/230VAC input with 93% typical efficiency and 4000VAC minimum isolation. Suitable for medical applications, with a wide operating temperature range of -30°C to 80°C.
Mean Well MPM-90-48 technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.07A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 99.2W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 93(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.9(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 240mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPM-90-48 to view detailed technical specifications.
No datasheet is available for this part.