AC/DC Power Supply, single output, 48V at 2.07A, delivering 99.2W maximum output power. Features 93% typical efficiency and 4000VAC minimum isolation voltage. Operates across a wide temperature range from -30°C to 80°C. This regulated, encapsulated power supply is suitable for medical applications, offering ±2% tolerance and 0.5% line/load regulation. Input is via screw terminal block, with a 6-pin configuration.
Mean Well MPM-90-48ST technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.07A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 99.2W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 93(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.9(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 240mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPM-90-48ST to view detailed technical specifications.
No datasheet is available for this part.