The Mean Well MPQ-120B is a 4-output AC/DC power supply with a maximum output power of 120W. It provides outputs of 12V, 5V, and -5V with currents of 10A, 4.2A, and 600mA, respectively. The supply is approved to UL, IEC, and EN standards and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It measures 177.8mm in length, 107.95mm in width, and 35.5mm in depth, and weighs 0.55kg.
Mean Well MPQ-120B technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 10A |
| Current - Output 2 | 4.2A |
| Current - Output 3 | 600mA |
| Depth | 35.5mm |
| Efficiency | 71% |
| Height | 1.4inch |
| Length | 177.8mm |
| Max Current Rating | 2.9A |
| Max Input Current | 2.9A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 120W |
| Mount | Screw |
| Number of Outputs | 4 |
| Output Current | 10A |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 0.55kg |
| Width | 107.95mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPQ-120B to view detailed technical specifications.
No datasheet is available for this part.