AC/DC Power Supply Quad-OUT 5V/12V/15V/24V 7.3A/2.3A/0.4A/0.4A 120W Medical 15-Pin
Mean Well MPQ-120E technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 10A |
| Current - Output 2 | 3A |
| Current - Output 3 | 600mA |
| Depth | 35.5mm |
| Efficiency | 73% |
| Height | 1.4inch |
| Length | 177.8mm |
| Max Current Rating | 2.9A |
| Max Input Current | 2.9A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 120W |
| Mount | Screw |
| Number of Outputs | 4 |
| Output Current | 10A |
| Output Voltage | 24V |
| Package Quantity | 24 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 15V |
| Weight | 0.55kg |
| Width | 107.95mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPQ-120E to view detailed technical specifications.
No datasheet is available for this part.