
The Mean Well MPS-120-15 is a general purpose power supply with a single output of 15V and 8A current rating. It has a maximum output power of 120W and operates within a temperature range of -20°C to 70°C. The supply is approved to UL, IEC, and EN standards and has an efficiency of 79%. It is packaged in a quantity of 24 units and has a weight of 0.55kg.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well MPS-120-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, IEC, EN |
| Current - Output 1 | 8A |
| Depth | 35.5mm |
| Efficiency | 79% |
| Height | 35.5mm |
| Length | 177.8mm |
| Max Current Rating | 2.9A |
| Max Input Current | 2.9A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 120W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 15V |
| Package Quantity | 24 |
| Voltage - Output 1 | 15V |
| Weight | 0.55kg |
| Width | 107.95mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPS-120-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.