
The Mean Well MPS-120-5 is a general purpose power supply with a single 5V output capable of delivering up to 22A of current and 120W of power. It has a high efficiency of 73% and is approved for use in various applications due to its UL, IEC, and EN certifications. The power supply measures 177.8mm in length, 35.5mm in height and width, and weighs 0.55kg. It operates within a temperature range of -20°C to 70°C and is designed for screw mount installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well MPS-120-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, IEC, EN |
| Current - Output 1 | 22A |
| Depth | 35.5mm |
| Efficiency | 73% |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 177.8mm |
| Max Current Rating | 2.9A |
| Max Input Current | 2.9A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 120W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Voltage - Output 1 | 5V |
| Weight | 0.55kg |
| Width | 107.95mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPS-120-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
