Mean Well MPS-200-15 technical specifications.
| Approvals | UL, TUV |
| Current - Output 1 | 13.4A |
| Depth | 35.5mm |
| Efficiency | 85% |
| Height | 1.4inch |
| Length | 177.8mm |
| Max Current Rating | 3.5A |
| Max Input Current | 3.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 201W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 13.4A |
| Output Power | 141W |
| Output Voltage | 15V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | MPS-200 |
| Voltage - Output 1 | 15V |
| Weight | 0.66kg |
| Width | 107.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPS-200-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
