
The Mean Well MPS-30-24 is a 24V AC/DC power supply with an output current of 1.2A and efficiency of 77%. It has a maximum operating temperature of 60°C and is RoHS compliant. The supply is available in a package quantity of 90 and can be mounted on a panel using screws. It has a maximum output power of 29W and is approved by UL, TUV, and IEC.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, TUV, IEC |
| Current - Output 1 | 1.2A |
| Depth | 23.5mm |
| Efficiency | 77% |
| Height | 23.5mm |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Current Rating | 800mA |
| Max Input Current | 800mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 28.8W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 29W |
| Output Voltage | 24V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | MPS-30 |
| Voltage - Output 1 | 24V |
| Weight | 0.16kg |
| Width | 65.8mm |
| RoHS | Compliant |
