Mean Well MPS-30-5 technical specifications.
| Current - Output 1 | 5A |
| Depth | 23.5mm |
| Efficiency | 72% |
| Height | 23.5mm |
| Length | 101.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | MPS-30 |
| Voltage - Output 1 | 5V |
| Weight | 0.16kg |
| Width | 65.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPS-30-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
