
The Mean Well MPS-45-27 is a single-output AC/DC power supply with a maximum output voltage of 27V and current rating of 1.7A. It has a maximum output power of 45.9W and an efficiency of 78%. The supply is designed for screw mount and has a package quantity of 72 units. It operates within a temperature range of -10°C to 60°C and meets UL, IEC, and EN approvals. The power supply is RoHS compliant and has a weight of 0.18kg.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well MPS-45-27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, IEC, EN |
| Depth | 28mm |
| Efficiency | 78% |
| Height | 1.1inch |
| Length | 127mm |
| Max Current Rating | 1.2A |
| Max Input Current | 1.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 45.9W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Voltage | 27V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Weight | 0.18kg |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPS-45-27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
