
This DC/DC converter from Mean Well features a single output of 12V with a maximum current rating of 6A and a maximum output power of 62.4W. It operates within a temperature range of -10°C to 60°C and has an efficiency of 77%. The unit is RoHS compliant and lead free, meeting various international approvals including UL, IEC, and EN. It is designed for panel mount installation and is available in a package quantity of 54.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well MPS-65-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, IEC, EN |
| Current - Output 1 | 5.2A |
| Depth | 76mm |
| Efficiency | 77% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 62.4W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 62.4W |
| Output Voltage | 12V |
| Package Quantity | 54 |
| RoHS Compliant | Yes |
| Series | MPS-65 |
| Voltage - Output 1 | 12V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPS-65-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
