AC/DC power supply, single output, 24V at 3A, delivering 64.8W maximum output power. Features an open frame, regulated, and fixed output type with 8 pins. Operates with typical AC input voltages of 110/230V, boasting 80% efficiency and 4000VAC minimum isolation voltage. Suitable for medical applications, with line regulation of 1% and load regulation of 2%. Includes a power indicator and operates within a -10°C to 60°C temperature range.
Mean Well MPS-65-24-R technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 64.8W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1.6(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.