
Triple-output AC/DC power supply delivering 5V, 12V, and -12V with maximum currents of 7A, 3.2A, and 0.7A respectively, for a total of 63.5W. This open-frame, regulated power supply features an 8-pin terminal block for AC input and fixed output types. Designed for medical applications, it offers 4000VAC minimum isolation voltage and operates within a -10°C to 55°C temperature range. Mounting is via screw terminals, and a power indicator is included.
Checking distributor stock and pricing after the page loads.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76 |
| Package Height (mm) | 42 |
| Seated Plane Height (mm) | 42 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 7|3.2|0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 63.5W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1%|2%|1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 3%|4%|1% |
| Maximum Input Current | 1.6(Typ)A |
| Tolerance | ±4|10/-7|±5% |
| Ripple & Noise | 60mV(Max)|160mV(Max)|100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |