The MSP-600-12 DC/DC converter from Mean Well has a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a single function. The device is rated for use with input voltages between 85 and 264 volts. The JEDEC package code is R-XXMA-X20, indicating a specific package type. The converter is designed for board mount applications.
Mean Well MSP-600-12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well MSP-600-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.