600W AC-DC power factor correction module, board mount DC/DC converter with one output. Features a wide input voltage range of 85-264VAC and operates across an extended temperature range from -40°C to 50°C. This hybrid module utilizes a 20-terminal configuration, designed for efficient power conversion in demanding applications.
Mean Well MSP-600-48 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well MSP-600-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.