
The Mean Well NED-100B is a 7-pin desktop AC/DC power supply with 5V and 24V output voltages, a maximum output current of 10A and 3.5A, and a maximum output power of 100W. It has a minimum operating temperature of -20°C and a maximum operating temperature of 60°C. The power supply has a minimum isolation voltage of 3000VAC and an efficiency of 82% typ. It is designed for general use and is not intended for medical applications.
Sign in to ask questions about the Mean Well NED-100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well NED-100B technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 199 |
| Package Width (mm) | 98 |
| Package Height (mm) | 38 |
| Mounting | Desktop |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 10|3.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Output Type | Fixed |
| Maximum Input Current | 2(Typ)A |
| Cage Code | S8116 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well NED-100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.