Mean Well NED-35B technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 99 |
| Package Width (mm) | 97 |
| Package Height (mm) | 36 |
| Mounting | Desktop |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 4|1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 35W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.75(Typ)A |
| Cage Code | S8116 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well NED-35B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.