
The Mean Well NEL-300-5 is a general-purpose power supply with a single 5V output capable of delivering 60A of current and up to 300W of power. It features an efficiency of 86% and operates within a temperature range of -20°C to 60°C. The supply is packaged in a conformal package and is approved to UL standards.
Sign in to ask questions about the Mean Well NEL-300-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well NEL-300-5 technical specifications.
| Approvals | UL |
| Package/Case | Conformal |
| Color | Silver |
| Current - Output 1 | 60A |
| Efficiency | 86% |
| Height | 30mm |
| Length | 215mm |
| Max Input Current | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 300W |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 300W |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | NEL-300 |
| Voltage - Output 1 | 5V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NEL-300-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
