Mean Well NES-100-9 technical specifications.
| Approvals | UL, IEC, CB |
| Package/Case | 100 |
| Color | Silver |
| Current - Output 1 | 11.2A |
| Efficiency | 81% |
| Height | 38mm |
| Length | 159mm |
| Max Input Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 100.8W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 11.2A |
| Package Quantity | 30 |
| Voltage - Output 1 | 9V |
| Width | 97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well NES-100-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
