
Triple-output AC/DC switching power supply delivering 33W maximum output power. Features fixed outputs of 5V at 4A, 12V at 1.5A, and -12V at 0.5A. This enclosed, desktop-style unit boasts 7 pins, 79% typical efficiency, and 3000VAC minimum isolation voltage. Operating temperature range is -20°C to 60°C, with screw terminal block input connectors and an integrated power indicator.
Sign in to ask questions about the Mean Well NET-35B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well NET-35B technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 99 |
| Package Width (mm) | 97 |
| Package Height (mm) | 36 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 4|1.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 33W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5%|3%|3% |
| Maximum Input Current | 0.75(Typ)A |
| Tolerance | ±2|±6|±6% |
| Ripple & Noise | 80mV(Max)|120mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well NET-35B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.