
Triple-output AC/DC switching power supply delivering 35W total power. Features fixed outputs of 5V at 3.5A, 15V at 1.5A, and -15V at 0.5A, with line regulation of 0.5%/1%/1% and load regulation of 1.5%/3%/3%. Enclosed desktop style with 7 pins and screw terminal block input. Operates from -20°C to 60°C with 79% typical efficiency and 3000VAC minimum isolation.
Sign in to ask questions about the Mean Well NET-35C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well NET-35C technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 99 |
| Package Width (mm) | 97 |
| Package Height (mm) | 36 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 3.5|1.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 35W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5%|3%|3% |
| Maximum Input Current | 0.75(Typ)A |
| Tolerance | ±2|±8|±8% |
| Ripple & Noise | 80mV(Max)|150mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well NET-35C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.