
Triple-output AC/DC switching power supply delivering 5V at 3.5A, 24V at 1A, and 12V at 1A for a total of 36.5W. Features 7 pins, PCB mounting, and an enclosed desktop style with a 2-year warranty. Operates within a -20°C to 60°C temperature range, offering 79% typical efficiency and 3000VAC minimum isolation voltage. Includes a power indicator and screw terminal block for input connection.
Sign in to ask questions about the Mean Well NET-35D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well NET-35D technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 99 |
| Package Width (mm) | 97 |
| Package Height (mm) | 36 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|24|12V |
| Maximum Output Current | 3.5|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 36.5W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5%|3%|3% |
| Maximum Input Current | 0.75(Typ)A |
| Tolerance | ±2|±8|±8% |
| Ripple & Noise | 80mV(Max)|200mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well NET-35D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.