
The NET-50A is a desktop AC/DC switching power supply with three outputs. It has a maximum output power of 46.5W and an efficiency of 76% typical. The supply operates over a temperature range of -20 to 60°C and features a minimum isolation voltage of 3000VAC. The input connector type is screw terminal block and the output type is fixed.
Sign in to ask questions about the Mean Well NET-50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well NET-50A technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 129 |
| Package Width (mm) | 98 |
| Package Height (mm) | 38 |
| Mounting | Desktop |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 5|2.5|0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 46.5W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Output Type | Fixed |
| Maximum Input Current | 1.1(Typ)A |
| Cage Code | S8116 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well NET-50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.