
The Mean Well NET-75D is a desktop AC/DC power supply with three outputs, offering voltages of 5, 24, and 12 volts. It has a maximum output power of 73 watts and an efficiency of 80 percent. The power supply features a minimum isolation voltage of 3000VAC and operates within a temperature range of -20 to 60 degrees Celsius. It is designed for general use and does not meet medical application standards.
Sign in to ask questions about the Mean Well NET-75D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well NET-75D technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 159 |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Desktop |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|24|12V |
| Maximum Output Current | 6|2|1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 73W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Output Type | Fixed |
| Maximum Input Current | 1.5(Typ)A |
| Cage Code | S8116 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well NET-75D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.