The Mean Well NFM-05-12 is a single-output AC/DC power supply with an output voltage of 12V and a maximum output current of 420mA. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The supply measures 58mm in length, 45mm in width, and 19.1mm in height, with a depth of 45mm. It has an efficiency of 73% and is available in a package quantity of 120 units.
Mean Well NFM-05-12 technical specifications.
| Current - Output 1 | 420mA |
| Depth | 45mm |
| Efficiency | 73% |
| Height | 19.1mm |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 5.04W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | NFM-05 |
| Voltage - Output 1 | 12V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-05-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
