
The Mean Well NFM-05-15 is a DC/DC converter with a single output of 15V at 330mA, delivering a maximum output power of 4.95W. It has a module package with a through hole mount and operates within a temperature range of -20°C to 70°C. The converter is compliant with UL, IEC, and EN approvals and is lead-free. It has an efficiency of 76% and is available in a package quantity of 120 units.
Mean Well NFM-05-15 technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | Module |
| Current - Output 1 | 330mA |
| Efficiency | 76% |
| Height | 19.1mm |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Current Rating | 120mA |
| Max Input Current | 120mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 4.95W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 4.95W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | NFM-05 |
| Voltage - Output 1 | 15V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-05-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.