
The NFM-10-12 DC/DC converter from Mean Well has a maximum output current of 850mA and a maximum output power of 10.2W. It operates within a temperature range of -20°C to 70°C and is approved by UL, IEC, and EN. The converter is available in a package quantity of 120 units and is designed for board mount applications.
Mean Well NFM-10-12 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 850mA |
| Depth | 45mm |
| Efficiency | 78% |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 250mA |
| Max Input Current | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10.2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Power | 10.2W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| Series | NFM-10 |
| Voltage - Output 1 | 12V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-10-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
