
The Mean Well NFM-10-24 DC/DC converter is a through-hole PCB device that operates within a temperature range of -20°C to 70°C. It has a maximum output power of 10.08 watts and an output voltage of 24 volts, with a maximum current rating of 420 milliamperes. The device is approved by UL, IEC, and EN standards and is available in a package quantity of 120 units. It measures 65 millimeters in length, 45 millimeters in width, and 22 millimeters in height, with a depth of 45 millimeters.
Mean Well NFM-10-24 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 420mA |
| Depth | 45mm |
| Efficiency | 79% |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 250mA |
| Max Input Current | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10.08W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 10.08W |
| Output Voltage | 24V |
| Package Quantity | 120 |
| Radiation Hardening | No |
| Series | NFM-10 |
| Voltage - Output 1 | 24V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
