
This DC/DC converter from Mean Well has a single output voltage of 5V with a maximum output current of 2A and a maximum output power of 10W. It operates within a temperature range of -20°C to 70°C and is approved by UL, IEC, and EN. The converter is lead-free and has a high efficiency of 74%. It is available in a package quantity of 120 and has a compact size of 22mm in height, 45mm in width, and 65mm in length.
Mean Well NFM-10-5 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 2A |
| Efficiency | 74% |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 250mA |
| Max Input Current | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| Series | NFM-10 |
| Voltage - Output 1 | 5V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-10-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
