Mean Well NFM-15-12 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 1.25A |
| Depth | 48mm |
| Efficiency | 78% |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 15W |
| Mount | Panel, Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| Series | NFM-15 |
| Voltage - Output 1 | 12V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.