Mean Well NFM-15-5 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 3A |
| Depth | 48mm |
| Efficiency | 76% |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Current Rating | 350mA |
| Max Input Current | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 15W |
| Mount | PCB, Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | NFM-15 |
| Voltage - Output 1 | 5V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-15-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
