
Board mount DC/DC converter delivering 12V at 1.8A, with a maximum output power of 21.6W. Features include 81% efficiency, a wide operating temperature range of -20°C to 60°C, and UL, IEC, and EN approvals. This lead-free, RoHS compliant component offers a single output and is designed for panel or screw mounting.
Mean Well NFM-20-12 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 1.8A |
| Depth | 50.8mm |
| Efficiency | 81% |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 89mm |
| Max Current Rating | 600mA |
| Max Input Current | 600mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 21.6W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Power | 21.6W |
| Output Voltage | 12V |
| Package Quantity | 105 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NFM-20 |
| Voltage - Output 1 | 12V |
| Weight | 0.09kg |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-20-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
