Mean Well NFM-20-15 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 1.4A |
| Efficiency | 81% |
| Height | 19.3mm |
| Length | 89mm |
| Max Current Rating | 600mA |
| Max Input Current | 600mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 21W |
| Mount | PCB, Screw |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 21W |
| Package Quantity | 105 |
| RoHS Compliant | Yes |
| Series | NFM-20 |
| Voltage - Output 1 | 15V |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-20-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.