Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well NFM-20-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well NFM-20-24 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 920mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 89mm |
| Max Current Rating | 600mA |
| Max Input Current | 600mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 22.08W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 920mA |
| Output Power | 22.08W |
| Output Voltage | 24V |
| Package Quantity | 105 |
| RoHS Compliant | Yes |
| Series | NFM-20 |
| Voltage - Output 1 | 24V |
| Weight | 0.09kg |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-20-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
