
This DC/DC converter from Mean Well has a single output of 5V with a maximum current rating of 4.4A and a maximum output power of 22W. It operates with 75% efficiency and is approved to UL, IEC, and EN standards. The device is mounted on a PCB or screw and has a compact size of 89mm in length, 51mm in width, and 19.3mm in height. It can withstand operating temperatures between -20°C and 60°C.
Mean Well NFM-20-5 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 4.4A |
| Depth | 19.3mm |
| Efficiency | 75% |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 89mm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 22W |
| Mount | PCB, Screw |
| Number of Outputs | 1 |
| Output Current | 4.4A |
| Output Power | 22W |
| Output Voltage | 5V |
| Package Quantity | 105 |
| RoHS Compliant | Yes |
| Series | NFM-20 |
| Voltage - Output 1 | 5V |
| Weight | 0.09kg |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-20-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
