Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well NID60S24-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 26 |
| Package Height (mm) | 10.7 |
| Seated Plane Height (mm) | 10.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 20V |
| Output Voltage | 5V |
| Maximum Input Voltage | 53V |
| Maximum Output Power | 20W |
| Maximum Output Current | 4A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well NID60S24-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.