Mean Well NID60S48-24 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 26 |
| Package Height (mm) | 10.7 |
| Seated Plane Height (mm) | 10.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 30V |
| Output Voltage | 24V |
| Maximum Input Voltage | 53V |
| Maximum Output Power | 60W |
| Maximum Output Current | 2.5A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well NID60S48-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.