AC/DC LED Power Supply 40.2W Single 4-Pin
Checking distributor stock and pricing after the page loads.
Mean Well NPF-40-30 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 30(Typ)VDC |
| Maximum Output Current | 1340mA |
| Maximum Output Power | 40.2W |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.97 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 490g |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |