AC/DC Power Supply Single-OUT 15V 0.67A 10.05W
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 0.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10.05W |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.3% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.3A |
| Tolerance | ±2% |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |